• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 1595417 1-piece Socket splitter White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 3.99
-43 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket splitter

No. of PG sockets

1

No. of EU sockets

2

Nominal voltage (details)

230 V

Nominal current (details)

16 A

Factory colour

White

Dim

(L x W x H) 90 x 48 x 75 mm

Length

90 mm

Width

48 mm

Height

75 mm

Documents & Downloads

Conformity certificate

Conformity certificate 1595417 Basetech 1595417 1-piece Socket splitter White

Description

This text is machine translated.

The multiple-socket adapter for Euro and earthing-contact plugs is designed to connect to standard 230 V/AC earthing contact socket outlets.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.