
Highlights & Details
Cordless Multifunction Tool 10,8V with Battery
- With battery
- 10.8 V
Technical specifications
- Operating voltage charger 100 – 240 V/AC, 50/60 Hz
- Output current charger 1500 mA
- Product type
Cordless multifunction tool
- Features
incl. rechargeables
- Battery voltage
10.8 V
- Battery capacity
1.5 Ah
- Idle oscillation rate
5000 - 18000 /min
- Tool holder
OIS
- No. of power packs included
1
- Operating voltage
10.8 V
- Dim
(L x W x H) 236 x 58 x 81 mm
- Length
236 mm
- Width
58 mm
- Height
81 mm
- Weight
970 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160330 Basetech 2160330 Cordless multifunction tool incl. rechargeables 10.8 V 1.5 Ah No. of power packs included 1
User & Safety Instructions 2160330 Basetech 2160330 Cordless multifunction tool incl. rechargeables 10.8 V 1.5 Ah No. of power packs included 1
Conformity certificate
Conformity certificate 2160330 Basetech 2160330 Cordless multifunction tool incl. rechargeables 10.8 V 1.5 Ah No. of power packs included 1
Security datasheet
Security datasheet 2160330 Basetech 2160330 Cordless multifunction tool incl. rechargeables 10.8 V 1.5 Ah No. of power packs included 1
Description
This text is machine translated.
Features
- OIS tool holder (oscillating interface system) for accessories such as saw blades, spatulas, sanding plates or shredding.
Scope of delivery
- 1 x main unit
- 1x battery
- 1x charger
- 1 x user manual
Hints
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















