• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 35222967050 Best of SLM WOOD & METAL BiM 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Best of E-Cut StarlockMax WOOD & METAL

  • 6 extra long E-Cut plunge cut saw blades
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade set

Tool holder

SLM

Material

BiM

Compatible with

Fein

Compatible with

MultiMaster

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274662 Fein 35222967050 Best of SLM WOOD & METAL BiM 1 pc(s)

Description

6 extra long E-Cut plunge cut saw blades for large immersion depths and effective working in wood and metal. Suitable for FINE multi-tools with StarlockMax-recording as well as all other common multi-tools with StarlockMax-recording. In a set with an attractive price advantage compared to individual purchases.

This text is machine translated.

Scope of delivery

  • 2 E-Cut long-life saw blades each (78 x 32 mm, 78 x 42 mm)
  • 2 E-Cut long-life saw blades (90 x 32 mm)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)