• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10283181 Carbide Multitool accessory set 34 mm 3 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

233 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Carbide Multitool Saw Blade Set 35mm-3pcs

  • Carbide teeth design for up to 30x longer lifetime
  • Ideal for tough cutting jobs on hard material
  • High-endurance design for hardened materials

Technical specifications

Product type

Multitool accessory set

Tool holder

All-purpose screw

Saw blade width

34 mm

Saw blade length

87 mm

Material

Carbide

Material properties

hardened

anti-corrosive

Material suitability

Metal

Hardwood

PVC

Plastic

Compatible with

Black & Decker

Bosch

Craftsman

Fein

Makita

Metabo

Milwaukee

Rockwell

Worx

Content

3 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427727 TOOLCRAFT TO-10283181 Carbide Multitool accessory set 34 mm 3 pc(s)

Description

Features

  • Carbide teeth for high performance in metal and other materials
  • Compatible materials: Nail embedded wood, metal, PVC, plastics

Scope of delivery

  • Carbide Oscillating Saw Blades, 3 pcs
  • Adaptor x 2 Pcs

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)