• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256950 AIZ 20 AB Bi-metallic Plunge saw blade 20 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BIM DIP SAWBLADE METAL 20 X 20 MM

  • New Universal recording
  • compatible with all the common oscillator without adapter

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

20 mm

Saw blade length

20 mm

Width

20 mm

Material

Bi-metallic

Material suitability

Bi-metallic

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818904 Bosch Accessories 2609256950 AIZ 20 AB Bi-metallic Plunge saw blade 20 mm 1 pc(s)

Description

BIM plunge saw blade metal Copper pipe flush. Nail flush. Filigree adjusting work on non-ferrous profiles with Aiz 10.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)