• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10246101 HCS Multitool accessory set 100-piece 34 mm 100 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

307 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft HCS Saw Blades, 34mm, 100 pcs

  • Made of High Carbon Steel with sturdy and durable design
  • Thick gauge metals and precision manufacturing techniques ensure superior wear tolerance and long lifespan

Technical specifications

Product type

Multitool accessory set

Tool holder

All-purpose screw

Saw blade width

34 mm

Saw blade length

90 mm

Material

HCS

Material properties

hardened

Material suitability

Wood

Plastic

Metal

Compatible with

Black & Decker

Bosch

Craftsman

Fein

Rockwell

Worx

Metabo

Milwaukee

Content

100 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415367 TOOLCRAFT TO-10246101 HCS Multitool accessory set 100-piece 34 mm 100 pc(s)

Description


High-grade material
These TOOLCRAFT saw blades are made of high-quality carbon steel, which has good wear resistance and durability and reduces wear to a certain degree. It can offer you an efficient cutting experience.

Fast and precise cutting
The inside of the saw blade is marked on one side with an inch scale and on the other side in millimeters, in order to measure the cutting depth quickly and accurately and thus improve the work efficiency.

Widely used
The saw blade cuts wood, plastics, soft metals, bi-metals and other materials. It is available on the market for all major brands and can be used for cutting work at home, in the workshop or for other repairs.

This text is machine translated.

Features

  • Suitable for a wide range of applications, including workshops and household DIY
  • Durable cutting edge that resists wear and cuts quickly.
  • Compatible materials:
  • Plywood, Chipboard/Particle Board, Laminate, Plastic/PP/PE/PVC, Plasterboard

Scope of delivery

  • 100x Oscillating blades, 90 (L) x 35.5 (W) mm
  • Adaptor x 2 pcs
  • 1x Storage box

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)