• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10258344 Stainless steel Multitool accessory set 50 mm 20 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

298 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Saw Blade Set, Steel, 50mm, 20pcs

  • Ideal for removing stubborn old paint, adhesive residue, carpeting, tile adhesive and sealants.
  • Universal and quick release mechanism

Technical specifications

Product type

Multitool accessory set

Tool holder

All-purpose screw

Saw blade width

50 mm

Saw blade length

75 mm

Width

50 mm

Length

75 mm

Abrasive surface area width

50 mm

Abrasive surface area length

75 mm

Material

Stainless steel

Material properties

rust-proof

Material suitability

Cork

Leather

Rubber

Compatible with

Black & Decker

Bosch

Craftsman

Fein

Rockwell

Worx

Makita

Metabo

Milwaukee

Content

20 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3419448 TOOLCRAFT TO-10258344 Stainless steel Multitool accessory set 50 mm 20 pc(s)

Description

Features

  • Material: Stainless steel
  • Dimensions: 75 (L) x 50 (W) mm

Scope of delivery

  • Stainless steel multitool saw blade x 20 pcs
  • Adaptor x 2pcs
  • Storage box

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)