
Highlights & Details
Battery multi-function tool 10.8 V with 2 batteries 1.5 Ah
- With 2 rechargeable batteries
- 10.8 V
Technical specifications
- Operating voltage charger 100 – 240 V/AC, 50/60 Hz
- Output current charger 1500 mA
- Product type
Cordless multifunction tool
- Features
incl. spare battery
- Battery voltage
10.8 V
- Battery capacity
1.5 Ah
- Idle oscillation rate
5000 - 18000 /min
- Tool holder
OIS
- No. of power packs included
2
- Operating voltage
10.8 V
- Dim
(L x W x H) 236 x 58 x 81 mm
- Length
236 mm
- Width
58 mm
- Height
81 mm
- Weight
1.2 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2189405 Basetech 2189405 Cordless multifunction tool incl. spare battery 10.8 V 1.5 Ah No. of power packs included 2
User & Safety Instructions 2189405 Basetech 2189405 Cordless multifunction tool incl. spare battery 10.8 V 1.5 Ah No. of power packs included 2
Conformity certificate
Conformity certificate 2189405 Basetech 2189405 Cordless multifunction tool incl. spare battery 10.8 V 1.5 Ah No. of power packs included 2
Security datasheet
Security datasheet 2189405 Basetech 2189405 Cordless multifunction tool incl. spare battery 10.8 V 1.5 Ah No. of power packs included 2
Security datasheet 2189405 Basetech 2189405 Cordless multifunction tool incl. spare battery 10.8 V 1.5 Ah No. of power packs included 2
Description
This text is machine translated.
Features
- OIS tool holder (oscillating interface system) for accessories such as saw blades, spatulas, sanding plates or shredding.
Scope of delivery
- Multi-purpose tool;
- 2x battery 10.8 V/1.5 Ah
- Charger
- Allen key
- User manual
Hints
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















