• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-2238078 LED (monochrome) Work light 10 W 900 lm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED work light 10 W 900 lm

  • Operation via accumulators
  • Flashing light function for emergencies at the roadside
  • Brightness: 900 lumens
  • Dust-proof and splash-proof (protection class IP64)
  • Power bank function
  • Handle can be rotated by 180° and used as a stand

Technical specifications

Dim

(L x W x H) 11.8 x 16 x 4.8 cm

Product type

Work light

Work light features

Detachable base

Safety light

USB output

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

5 V / DC

Colour temperature type

6000 K

Weight

368 g

Capacity (mAh, Ah)

4400 mAh

Charging time

7 h

10 W

Luminous flux

900 lm

Width

16 cm

Height

4.8 cm

Length

11.8 cm

Protection class

IP64

n.rel.

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238078 Basetech BT-2238078 LED (monochrome) Work light 10 W 900 lm

Description

Compact, powerful & versatile
The robust and rechargeable Basetech LED work lamp is the ideal companion for all manual and DIY enthusiasts: With a luminosity of 900 lumen, it creates the perfect conditions for illuminating dark workshops or garages. Your battery operation also prevents the danger of tripping over annoying cables while working. And it also looks good in outdoor use: Thanks to its compact size, the waterproof lamp is perfectly suitable for taking along on the construction site.
For emergency use and debilitating batteries
The 180° rotating handle gives the Basetech LED work light a firm stand and its flashing light function makes it an SOS lamp, which is quickly at hand in case of an emergency or accident at the roadside. Another practical feature: If the battery of the smartphone becomes weak, the lamp even functions as a powerful power bank for emergency charging.

This text is machine translated.

Features

  • Size (LxWxH): 173 x 12 x 45 mm
  • Weight: 630 g
  • LEDs: 10W COB center + 3W COB ring-shaped (material: ABS + aluminum)
  • Light duration: Approx. 2.5 hours (10W COB)
  • Light duration: Approx. 8 hours (3W COB)
  • : Approx. 24 hours (emergency flashing light) Light duration
  • : Approx. 12 hours
  • Power bank capacity: Total 4400 mAh

Scope of delivery

  • Work light with integrated battery
  • USB cable
  • User manual

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)