• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDIL413 WEARABLE NECK LIGHT LED (monochrome) Work light via USB, rechargeable 265 lm

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-neck lamp LEDINSPECT LEDIL413

  • 6500KRemovable torches2 lighting functions 265 / 130lmMultifunctional
  • Symbol representing a two-stage light intensity: at the top '265 lm HIGH', at the bottom '130 lm LOW', with arrows depicting light rays.
  • Orange sign with a symbol of two detachable torches. Underneath it reads 'DETACHABLE TORCHES'.

Technical specifications

Dim

(L x W x H) 224 x 39 x 150 mm

Product type

Work light

LEDs

2 pc(s)

Work light features

Various lighting modes

Detachable base

Magnetic fastener

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

3.7

Li-ion rechargeable battery

Factory colour

White

Colour temperature type

6500 K

Weight

115 g

Charging time

1.5 h

Luminous flux

265 lm

Width

39 mm

Height

150 mm

Length

224 mm

Protection class

IP54

Power supply (LOV)

via USB

rechargeable

n.rel.

Luminous flux (high)

115 lm

Total luminous flux

115 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624245 Osram Automotive LEDIL413 WEARABLE NECK LIGHT LED (monochrome) Work light via USB, rechargeable 265 lm

Warranty Terms

Warranty Terms 2624245 Osram Automotive LEDIL413 WEARABLE NECK LIGHT LED (monochrome) Work light via USB, rechargeable 265 lm

Description

This rechargeable neck light with two separately removable torches from OSRAM is perfect for professional and private use. With two light functions up to 265lm (high), 130lm (low) and an adjustable 90-degree angle, this offers different settings options for a lot of tasks. The LEDINECT Wearable Neck Light can especially convince with a great flexibility – this can be used around the neck, on the head, in the hand or on a magnetic surface. The rechargeable battery allows up to 3 hours of operation with strong power or up to 4.5 h with weak power and with a charging time of only approximately 1.5 hours, this OSRAM lamp is ready for use again quickly. A USB Micro B charging cable with two connectors for the individual lamps for charging the lithium batteries is included in the delivery. According to protection class IP54, this lamp has protection against the penetration of dust particles and against splash water and is tested for impact resistance according to IK07. With a weight of only 115g and the flexible design the product can be stored and transported easily and is therefore Ideal suitable as light for handicraft work, handicraft work, car repairs and also in the daily routine. OSRAM also provides a 2-year warranty*

This text is machine translated.

Features

  • Multi-functional: Neck light with removable torches; can be placed around the neck, on the head, in the hand or on a magnetic surfaceTwo light functions: 265lm (high) | 130lm (low)Rechargeable lithium battery: 3h running time at high power / 4.5h at low powerLED Neck Light for professional and private useProtection against dust and splash water penetration according to IP54 and checked for IK07 impact resistance

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)