• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-DD 3,6 V BT-2372545 Cordless screwdriver 3.6 V 1.3 Ah Li-ion incl. rechargeables, incl. accessories

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Li-Ion battery 2 Ah/3.6 V

  • 3.6 V/1.3 Ah Li-ion battery
  • Torque (max.) (soft/hard) 2.8/4 Nm
  • Screw Ø (max.) 5 mm

Technical specifications

  • - Input voltage, Frequency: 100-240VAC,50/60Hz,10W
  • - Output voltage, current: 5.0V DC , 0.5A , 2.5W
  • - Working temperature & humidity: 0-45°C & 10-85%
  • - Storage temperature and humidity : 0-45°C & 10-85%
Product type

Cordless screwdriver

Type

BT-DD 3.6 V

Voltage

3.6 V

Capacity (mAh, Ah)

1.3 Ah

Technology

Li-ion

No. of power packs included

1

Charging time

3-5 h

Idle speed (details)

0 - 230 /min

Max. torque

(Soft/hard) 2.8/4 Nm

Max. screw Ø

5 mm

Tool holder

1/4" (6.3 mm)

Features

incl. rechargeables

incl. accessories

Transmission type

1-speed

Weight

380 g

Weight, information

incl. rechargeable batteries

Width

40 mm

Height

130 mm

Length

145 mm

Dim

(L x W x H) 145 x 40 x 130 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372545 Basetech BT-DD 3,6 V BT-2372545 Cordless screwdriver 3.6 V 1.3 Ah Li-ion incl. rechargeables, incl. accessories

Conformity certificate

Conformity certificate 2372545 Basetech BT-DD 3,6 V BT-2372545 Cordless screwdriver 3.6 V 1.3 Ah Li-ion incl. rechargeables, incl. accessories

Description

Compact 3.6 V cordless screwdriver with lithium-ion technology and micro USB connection for easy and fast charging. The integrated LED working lamp provides for ideal lighting of the work area.

Features

  • Integrated lithium-ion battery
  • LED work light
  • Micro USB-connection
  • Display of charging status
  • Soft grip handle
  • LED-Display of direction of rotation.

Scope of delivery

  • Plug-in power supply
  • USB-cable
  • 24 Bits, L = 25 mm
  • 2 bits, L = 50 mm
  • Bit holder
  • Metal box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.