
Highlights & Details
Basetech LD-12-30 LED Transformer 30 W 12 V/DC 2.5 A
- Output 12 V/DC / 2.5 A
- 30 Watt power
- SELV Class II (Safety Extra Low Voltage)
- Suitable for flammable surfaces
- Approved for use on furniture
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 160 x 58 x 18 mm
- Test mark
SELV Class II
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Operating voltage
12 V DC
- Protection class
II
EMC · F · MM
IP20
- LED driver features
Approved for use on furniture
Overvoltage
Suitable for flammable surfaces
- Connection
Screw terminal
- Max. power
30 W
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Weight
137 g
- Power range
30 W (max)
- Width
58 mm
- Height
18 mm
- Length
160 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265917 Basetech LD-12-30 LED transformer Constant voltage 30 W 2.5 A Approved for use on furniture, Overvoltage, Suitable for f
Description
The LED transformer supplied a constant output voltage of 12V.
This text is machine translated.
This text is machine translated.
Features
- Over temperature protection
- Overload, Over-voltage and Short-circuit protection
Scope of delivery
- Power supply
- User manual
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












