• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BaseXX Laptop sleeve D31968 Suitable for up to: 33,8 cm (13,3") Olive green

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BaseXX D31968 Sleeve Laptop sleeve

  • Made from robust PU foamThe elastic material fits exactly around the laptopHigh-quality metal zipProtects reliably against scratches and minor damages

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

33,0 cm (13")

33,8 cm (13,3")

Width

330 mm

Height

230 mm

Depth

30 mm

Factory colour

Olive green

Material

PU foam

Weight

100 g

Dim

(W x H x D) 330 x 230 x 30 mm

Compatible with

Notebook

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2734608 BaseXX Laptop sleeve D31968 Suitable for up to: 33,8 cm (13,3") Olive green

Description

The sleeve is made of robust PU foam which fits snugly around the laptop. In this way it protects the device optimally against scratches and minor damages.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?