• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BASF Ultrafuse ABS-0101B075 ABS NATURAL Filament ABS plastic 2.85 mm 750 g Ecru 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 43.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament ABS plastic 2.85 mm Ecru 750 g

  • Complies with the highest European quality standards
  • Excellent Print Properties
  • High precision in the diameter through optimized manufacturing process
  • No unpleasant smells during printing

Technical specifications

Product type

Filament

Filament material

ABS plastic

Filament Ø

2.85 mm

Filament colour

Ecru

Heated bed required

Yes

Printing temperature (min.)

220 °C

Max. printing temperature

245 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1417317 BASF Ultrafuse ABS-0101B075 ABS NATURAL Filament ABS plastic 2.85 mm 750 g Ecru 1 pc(s)

Security datasheet

Security datasheet 1417317 BASF Ultrafuse ABS-0101B075 ABS NATURAL Filament ABS plastic 2.85 mm 750 g Ecru 1 pc(s)

Description

Filament complies with the highest European quality standards and offers excellent print properties for results that inspire you! Innofil 3D ABS is recommended for use in conjunction with the 3D printers from urround / Sound Processor Maker. By careful selection of color pigments are attractive and radiant colors is guaranteed. By optimizing the manufacturing process will always be best printing results and restrictions of the nozzle at the correct application is a thing of the past.

As a prerequisite for the press with ABS filament yarn, you need a heated bed, because the ABS filaments tend to when cooled to shrink and thus at the edges unschones "warping".

This text is machine translated.

Features

  • Core diameter of coil: 4.9 cm

Scope of delivery

  • Spool

Hints

Printer with heated bed required!

More interesting products

(*All information is plus legal VAT)