• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 1200-0108 Heavy duty locking bar Stainless steel look

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BASI 1200-0108 armoured-locking device IROX (stainless steel optics)

  • Solid armoured lock bar for optimum burglary protection
  • Secures the door on the entire door width, lock and belt side
  • For doors with a door width of 800-900 mm, IROX stainless steel design
  • Lockable from inside and outside, 3-way adjustable latch
  • Supplied with fixing material, spacer plates and door cylinder plus 3 keys

Technical specifications

Product type

Heavy duty locking bar

Factory colour

Stainless steel look

Length

950 mm

Description

BASI PR 800 ZA – the IROX anti-tank locking bar in the high-quality stainless steel design from BASI offers the most effective protection against break-in. The latch lock is suitable for all doors that open inwards and offers protection over the entire door width. With the anti-tank lock, you achieve an optimum resistance against violent breaking from the outside. Can be used for doors made of wood, metal or plastic. The massive lock can be closed from inside and outside. The stainless steel outer rosette has a cylinder cover which makes it difficult to attack the outer cylinder lock.
More details:
PR 900 for doors with a door width of 800 to 900 mm, lock output 80 mm with a key rotation, bar adjustable 3-fold on both sides, device for profile cylinder, including stainless steel outer rosette with cylinder cover for profile cylinder, drill recess profile cylinder 30/55 mm included in the delivery, including spacer plates and mounting material.
A boring hollow profile double cylinder of the size 30/55 mm – including 3 turning keys – is included in the delivery. The cylinder is suitable for doors with the standard door thickness of 40 mm. Additional BASI door cylinders sold separately*

*Please note the matching profile double cylinders depending on the door thickness:
Door thickness type
40 mm 30/55 mm
45 mm 30/60 mm
50 mm 30/65 mm
55 mm 30/70 mm
60 mm 30/75 mm
65 mm 30/80 mm
70 mm 30/85 mm
75 mm 30/90 mm

This text is machine translated.

Scope of delivery

  • Stainless steel outer rosette with cylinder cover.