• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 2170-0662 BK 900 Letterbox Steel White Key

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basi 2170-0662 letter box, white

  • Letterbox with large name plate and insert slot
  • Safe storage of your mail thanks to cylinder lock / lever lock
  • Supplied with 2 keys and fixings
  • Available in stainless steel/steel silver/steel white painted
  • Dimensions: H310 x B360 x T150 mm

Technical specifications

Product type

Letterbox

Factory colour

White

Material

Steel

Dim

(W x H x D) 360 x 310 x 150 mm

Width

360 mm

Height

310 mm

Depth

150 mm

Lock type

Key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226216 Basi 2170-0662 BK 900 Letterbox Steel White Key

Description

The BK 900 letter box from Basi protects your mail from wind and weather. The compact mailbox is available in 3 designs (stainless steel / steel silver or steel painted white). He renounces much of the way around and concentrates on the essentials. With a slot and large name plate the mailbox brings useful functions. The lever lock / profile cylinder lock secures your letters or documents from unauthorized persons. The compact size of the letterbox fits on narrow wall surfaces. You will receive a letter box with a modern look that is simple yet of high quality. The BK 900 from the house of Basi - a letter box, which offers your post a safe storage place.

This text is machine translated.

Scope of delivery

  • Includes 2 keys

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)