• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 301V-7.5 Square drive lock key Silver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin wrench

  • Square key
  • Square socket
  • Different versions from 5 to 10 mm
  • With oval key head
  • Material: Die-cast zinc / nickel plated

Technical specifications

Product type

Square drive lock key

Dim

(L x W) 60 mm x 14 mm

Factory colour

Silver

Width

14 mm

Length

60 mm

Depth

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929812 Basi 301V-7.5 Square drive lock key Silver

Description

Square key for versatile application - versatile use. With square socket, available from 5 - 10 mm.

This text is machine translated.