• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 6100-7020-SCHW Padlock keyed to differ Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BASI 6100-7020-BLK Round bracket curtain lock 70 mm black

  • Round iron lock / curtain lock with stainless steel body and steel bracket
  • With extra weather protection and cylinder flap
  • The shape of the disc provides for additional break-up protection
  • Can be used for closing cellar doors, gates, sheds, tools or as trailer lock
  • Automatic closing mechanism that closes when the bracket is pressed down

Technical specifications

Product type

Padlock

Content

1 pc(s)

Dim

(Ø x D) 74 mm x 29 mm

Factory colour

Black

Locking mechanism

keyed to differ

Depth

29 mm

(Ø)

74 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203586 Basi 6100-7020-SCHW Padlock keyed to differ Black

Description

The BASI round-loop lock is made of high-quality stainless steel and offers the highest level of protection for your property. Perfect for closing gates, trailers, storage boxes, cellar rooms or cabinets. The curtain lock is equipped with a hardened steel handle and rubber coating. The rubber sheath and the fitted cylinder flap provide additional weather protection. Due to the round shape of the lock, the disc lock offers only little points of attack and more security. Thanks to the body made of stainless steel, the lock is also rust-free. Available in keyed alike / keyed alike – supplied with 2 keys.

This text is machine translated.

Features

  • Closing keys.

Scope of delivery

  • 2 keys.