• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 6160-4000 Padlock 40 mm keyed to differ Silver Key

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basi padlock VHS 616, 40 mm VS

  • High-quality padlock with ironing protection from Basi for indoor and outdoor use
  • Ideal for locking door locks, gates, cupboards, chests, containers, sheds, garden tools, lockers or bicycles
  • Versatile, durable and reliable – coated lock body, hardened steel bracket
  • Automatic locking – The device is locked without a key by simply pressing down the clip
  • Maximum theft protection, thanks to closed shake – delivery including 2 keys (lane wrench)

Technical specifications

  • Wire strength: 6 mm.
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Steel

Weight

260 g

Factory colour

Silver

Locking mechanism

keyed to differ

Width

40 mm

Shackle inside height

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322969 Basi 6160-4000 Padlock 40 mm keyed to differ Silver Key

Description

The high-quality padlock with an integrated protection bracket is one of the most secure padlocks. The body of the lock is coated and made of solid steel. The bracket made from hardened steel. Through the integrated U-bracket protection (Closed Shackle) the padlock offers little attack surface for all break-through attempts. The Basi padlock is compact, robust and suitable for indoor as well as outdoor use thanks to the built-in materials. The lock is done without keys, by simply pressing down the wire. Available in 3 different versions / .

This text is machine translated.

Features

  • Keyed-different
  • Shackle protection
  • Coated solid steel housing
  • Hardened steel stirrup
  • Different versions.

Scope of delivery

  • Incl. 2 key set.