User & Safety Instructions 3322971 Basi 6160-6000 Padlock 60 mm keyed to differ Silver Key
Description
The high-quality padlock with an integrated protection bracket is one of the most secure padlocks. The body of the lock is coated and made of solid steel. The bracket made from hardened steel. Through the integrated U-bracket protection (Closed Shackle) the padlock offers little attack surface for all break-through attempts. The Basi padlock is compact, robust and suitable for indoor as well as outdoor use thanks to the built-in materials. The lock is done without keys, by simply pressing down the wire. Available in 3 different versions/sizes.
The high-quality padlock with an integrated protection bracket is one of the most secure padlocks. The body of the lock is coated and made of solid steel. The bracket made from hardened steel. Through the integrated U-bracket protection (Closed Shackle) the padlock offers little attack surface for all break-through attempts. The Basi padlock is compact, robust and suitable for indoor as well as outdoor use thanks to the built-in materials. The lock is done without keys, by simply pressing down the wire. Available in 3 different versions/sizes.