• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 6190-4000-2000 Padlock keyed to differ Purple

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BASI 6190-4000-PURPLE padlock

  • Colored lock, ideal underground for engraving
  • As a creative gift idea for lovers or friends
  • High-quality locking mechanism, solid aluminum casing and hardened steel bracket
  • Also suitable for storing luggage, lockers, bags
  • Automatic closing mechanism that closes when the bracket is pressed down

Technical specifications

Product type

Padlock

Content

1 pc(s)

Material

Aluminium

Factory colour

Purple

Locking mechanism

keyed to differ

Shackle inside height

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226285 Basi 6190-4000-2000 Padlock keyed to differ Purple

Description

The colored padlock offers an optimal template for individual engraving. It serves as an ideal gift idea for festive occasions, for lovers or friends, or as a gift with a personal message. The curtain lock is finished to a high standard. It consists of an aluminum housing with a hardened steel bracket. The curtain lock has an automatic lock by pressing down on the handle. Of course, the lock can also be used for other applications such as securing bags, suitcases, other luggage or lockers.

This text is machine translated.

Scope of delivery

  • Includes 2 keys