User & Safety Instructions 2226292 Basi 6250-5000 Padlock 50 mm keyed to differ 5000 Key
Description
Secure padlock with high hohem and adjustable bracket made of solid brass housing and a hardened steel handle. Through its adjustable bracket the lock offers flexibility and many application possibilities. The curtain lock secures objects such as gates, doors, lockers, cabinets, sheds or cellar doors. The delivery contains 2 matching keys. The brass curtain lock has a rust-free interior. The sturdy lock is equipped with a different closing system so that only the two supplied keys are suitable. Casing width: 50 mm – clip height: Individually adjustable – clamp thickness: 8 mm
Secure padlock with high hohem and adjustable bracket made of solid brass housing and a hardened steel handle. Through its adjustable bracket the lock offers flexibility and many application possibilities. The curtain lock secures objects such as gates, doors, lockers, cabinets, sheds or cellar doors. The delivery contains 2 matching keys. The brass curtain lock has a rust-free interior. The sturdy lock is equipped with a different closing system so that only the two supplied keys are suitable. Casing width: 50 mm – clip height: Individually adjustable – clamp thickness: 8 mm