• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7522-0200 Handle door furniture

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FS-Drecker-fitting - ZT/FS 2150

  • Door fitting/fire protection fitting in classic black
  • For fire doors, cellar doors, room doors and fire doors
  • Square short plate and steel core in the push-button, melting point at over 1000° C.
  • Push-button fittings / jack in U-shape, tested according to DIN 18273
  • Door thicknesses 44-66 mm, distance 72 mm, square pin 9 mm

Technical specifications

Product type

Handle door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331986 Basi 7522-0200 Handle door furniture

Description

The classic BASI fire protection, timeless and classic, is suitable for all common fire doors, cellar doors, fire doors or also room doors with a door thickness of 44 to 66 mm. This is a classic push-button set that can be opened from both sides. The fitting has a prefabricated hole for a door cylinder - where a profile cylinder or blind cylinder can be used without any problems. Due to its steel substructure, the melting point of the individual parts is above 1000°C, which makes the fitting particularly resistant. The BASI fire protection cover can cope with daily loads without any problems. Everything is included in the delivery for a simple and precise mounting for the DIY enthusiast. The installation is child's play thanks to the accompanying instructions and mounting set. The fitting can be used DIN left/right. The distance is 72 mm, inner square: 9 mm, steel core in the push-button, invisible screw connection.

This text is machine translated.

Scope of delivery

  • FS-Drecker-fitting - ZT/FS 2150

More interesting products

(*All information is plus legal VAT)