• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9280-5528 Room door lock Stainless steel, Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basi - room door lock - ES 928 PZW - DIN left - round cuff 20 mm - stainless steel - trap plastic - latch aluminum - tested according to EN 12209:2016-10 - 9280-5528

  • High-quality PZ insert lock for room doors in the interior
  • With profile cylinder holes and optionally for DIN right or DIN left doors in the living and object area
  • Robust stainless steel round cuff (20 mm) provides long-lasting quality and a modern, clean look in each interior door
  • Reliable technology thanks to plastic case and stable aluminum bar - easy to use and secure locking in everyday life
  • Standard dimensions (punch size 55 mm, distance 72 mm, square 8 mm) enable fast installation and easy replacement of existing locks, tested according to EN12209:2016

Technical specifications

  • Profile cylinder punching
  • Round cuff 20 mm, stainless steel
  • Material Trap: Plastic / material Bar: Aluminium
  • Mandrel size 55 mm
  • Distance 72 mm
  • Square socket 8 mm
Product type

Room door lock

Weight

434 g

Factory colour

Stainless steel

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804360 Basi 9280-5528 Room door lock Stainless steel, Aluminium

Description

The PZ insert lock is the ideal solution for indoor use. It combines functionality, durability and high quality design with a wide range of features.

It has been specially designed for interior doors fitted with a profile cylinder, making it ideal for locked rooms such as offices, study rooms or private areas. This allows the security in the interior specifically to be increased without compromising on comfort. Equipped with profile cylinder holes, the lock is optimally prepared for modern locking systems and offers a reliable basis for a secure door locking in private or commercial environment. The elegant round cuff from stainless steel with a width of 20 mm provides not only an appealing appearance, but also enables a particularly clean and universal integration in different door designs.

Thanks to the round shape the plug-in lock can be installed harmonically and precisely. The combination of a plastic case and a sturdy aluminum bar ensures easy operation and a robust lock. With a mandrel measurement of 55 mm, a distance of 72 mm as well as a square nut of 8 mm the lock corresponds to the usual standard dimensions and enables a problem-free installation. The lock is either designed for doors that open to DIN right or DIN left and was tested according to the standard EN12209:2016 – a clear sign of proven quality and reliability.

This text is machine translated.

Features

  • DIN left