Basi - Room door lock - ES 929 BATHROOM - DIN right - Round cuff 20 mm - Stainless steel - Trap plastic - Bar aluminum - tested according to EN 12209:2016-10 - 9290-5518
Toilet/BATHROOM insert lock for room doors - Ideal for bathroom or guest toilet Reliable lock for more privacy in everyday life
Optional for DIN right or DIN left doors, with standard dimensions (55 mm internal dimension, 78 mm distance, 8 mm square nut)
High-quality round cuff from stainless steel (20 mm) provides a modern look and simple, clean installation in common inner doors
Robust materials: Plastic latch and aluminum bar offer long-lasting quality and smooth operation in daily use
User & Safety Instructions 3804362 Basi 9290-5518 Room door lock Stainless steel, Aluminium
Description
The insert lock was developed especially for use in bathroom and toilet doors indoors and offers a reliable as well as comfortable locking solution for more privacy in everyday life.
Because of its punching, the Ideal castle is suitable for classic toilet and bathroom fittings. The high-quality stainless steel round cuff provides a modern look and allows for a clean integration into almost any room door. Thanks to the closed lock box, the mechanism inside is optimally protected against dust and dirt, WAS significantly increases the life and supports a permanently smooth function. The insert lock is available alternatively for DIN right or DIN left doors. Common standard dimensions (punch size 55 mm, distance 78 mm, square socket 8 mm) ensure easy installation. Made of robust materials, plastic catch and aluminum bar, the lock convinces by stability and pleasant smooth running in daily use.
This text is machine translated.
Features
DIN right
Description
The insert lock was developed especially for use in bathroom and toilet doors indoors and offers a reliable as well as comfortable locking solution for more privacy in everyday life.
Because of its punching, the Ideal castle is suitable for classic toilet and bathroom fittings. The high-quality stainless steel round cuff provides a modern look and allows for a clean integration into almost any room door. Thanks to the closed lock box, the mechanism inside is optimally protected against dust and dirt, WAS significantly increases the life and supports a permanently smooth function. The insert lock is available alternatively for DIN right or DIN left doors. Common standard dimensions (punch size 55 mm, distance 78 mm, square socket 8 mm) ensure easy installation. Made of robust materials, plastic catch and aluminum bar, the lock convinces by stability and pleasant smooth running in daily use.
This text is machine translated.
Features
DIN right
What kind of Door & Window Locks are you looking for?