• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9290-5528 Room door lock Stainless steel, Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basi - room door lock - ES 929 BATHROOM - DIN left - round cuff 20 mm - stainless steel - trap plastic - latch aluminum - approved according to EN 12209:2016-10 - 9290-5528

  • Toilet/BATHROOM insert lock for room doors - Ideal for bathroom or guest toilet Reliable lock for more privacy in everyday life
  • Optional for DIN right or DIN left doors, with standard dimensions (55 mm internal dimension, 78 mm distance, 8 mm square nut)
  • High-quality round cuff from stainless steel (20 mm) provides a modern look and simple, clean installation in common inner doors
  • Robust materials: Plastic latch and aluminum bar offer long-lasting quality and smooth operation in daily use.

Technical specifications

  • BATH hole
  • Round tip 20 mm
  • Material: Stainless steel
  • Material Trap: Plastic / material Bar: Aluminium
  • Mandrel size 55 mm
  • Distance 78 mm
  • Square socket 8 mm
Product type

Room door lock

Weight

450 g

Factory colour

Stainless steel

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804363 Basi 9290-5528 Room door lock Stainless steel, Aluminium

Description

The insert lock was developed especially for use in bathroom and toilet doors indoors and offers a reliable as well as comfortable locking solution for more privacy in everyday life.

Because of its punching, the Ideal castle is suitable for classic toilet and bathroom fittings. The high-quality stainless steel round cuff provides a modern look and allows for a clean integration into almost any room door. Thanks to the closed lock box, the mechanism inside is optimally protected against dust and dirt, WAS significantly increases the life and supports a permanently smooth function. The insert lock is available alternatively for DIN right or DIN left doors. Common standard dimensions (punch size 55 mm, distance 78 mm, square socket 8 mm) ensure easy installation. Made of robust materials, plastic catch and aluminum bar, the lock convinces by stability and pleasant smooth running in daily use.

This text is machine translated.

Features

  • DIN left