• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi Door stop 7704-0022 (L x W x H) 64 x 53 x 45 mm Stainless steel

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BASI 7704-0022 Floor-door stopper stainless steel look

  • Floor doorstop TS 22
  • Prevents damage to the wall and door
  • Intended for floor mounting
  • Material: Stainless steel look
  • Dimensions: Length 64 mm x width 53 mm x height 45 mm

Technical specifications

Product type

Door stop

Factory colour

Stainless steel look

Material

Stainless steel

Dim

(L x W x H) 64 x 53 x 45 mm

Content

1 pc(s)

Product type description

Türstopper

Height

45 mm

Length

64 mm

Width

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226303 Basi Door stop 7704-0022 (L x W x H) 64 x 53 x 45 mm Stainless steel

Information

Information 2226303 Basi Door stop 7704-0022 (L x W x H) 64 x 53 x 45 mm Stainless steel

Description

With the BASI floor doorstop, scratches and dents on the wall are definitely a thing of the past. The floor door stop can be firmly anchored to the floor and thus prevents the door from hitting the wall or damage to furniture. The modern design in stainless steel also visually appealing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)