• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Door stop 7058 (Ø x H) 37 mm x 37 mm

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olymp - TS 230, ground door stopper

  • Floor door stopper with rubber protection
  • This text is machine translated.

Technical specifications

Product type

Door stop

Factory colour

Stainless steel

Dim

(Ø x H) 37 mm x 37 mm

Weight

240 g

Content

1 pc(s)

(Ø)

37 mm

Product type description

Schloss / Zutrittskontrolle

Height

37 mm

Length

37 mm

Width

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2175988 Olympia Door stop 7058 (Ø x H) 37 mm x 37 mm

User & Safety Instructions

User & Safety Instructions 2175988 Olympia Door stop 7058 (Ø x H) 37 mm x 37 mm

Description

Scope of delivery

  • Floor doorstop
  • Fittings.

More interesting products

(*All information is plus legal VAT)