• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi KFZ 109 Theft protection, Steering wheel lock Mobile use

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel lock with number combination

  • Number combination
  • Hardened steel

Technical specifications

  • Length: 460 - 685 mm
Dim

(W x H) 60 mm x 100 mm

Product type

Theft protection

Features

Mobile use

Factory colour

Red

Width

60 mm

Height

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929765 Basi KFZ 109 Theft protection, Steering wheel lock Mobile use

Description

Car theft protection-steering wheel lock number combination Universal Steering Wheel clamp made of hardened steel with plastic coating for additional protection of passenger cars, trucks, SUVs with Zahlemkombination

This text is machine translated.

Features

  • Number combination
  • Hardened steel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98€ 75.98*

What kind of Car Alarms & Theft Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.