• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi TS 700 6800-0051 Digital TFT door spy hole 88.9 cm 3.5 inch

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BASI 6800-0051 digital door spy hole

  • Digital peephole with 0.3 megapixel camera and 3.5" display
  • Provides more security in your home
  • Suitable for doors with a door width of 38-70 mm
  • The installation diameter is 14-22mm, battery-operated (4 AA batteries not included)
  • Available in silver or champagne

Technical specifications

Dim

(L x W x H) 24.5 x 135 x 85 mm

Product type

Digital TFT door spy hole

Drill hole diameter

14 - 22 mm

Screen size diagonal (inches)

3.5 inch

Screen size diagonal (cm)

88.9 cm

Weight

350 g

Width

135 mm

Height

85 mm

Length

24.5 mm

Door width (max.)

70 cm

Door width (min.)

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226297 Basi TS 700 6800-0051 Digital TFT door spy hole 88.9 cm 3.5 inch

Description

The digital TS 700 door spy hole of the BASI brand gives security for your own home. Thanks to him you know exactly who is standing in front of your door. The peephole is equipped with a 0.3 megapixel camera and a 3.5" display. The camera is equipped with a CMOS sensor. The digital peephole is suitable for entrance doors with a door thickness of 38-70 mm. The installation diameter is 14-22mm. The display is powered by 4 AA batteries (not included).

This text is machine translated.

Scope of delivery

  • Door-spying
  • Mounting material.