• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BCN3D Sigma R17 3D printer

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BCN3D Sigma R17 Dual Extrusion FDM-printer

  • Geometric freedom without restrictions
  • Fast & quieter than its predecessor
  • Accurately and reliably

Technical specifications

Product type

3D printer

Type

Pre-assembled printer

Supported printing supplies

ABS

PLA

HIPS

Laywood

Max. printing width (X)

210 mm

Max. printing height (Y)

297 mm

Printing depth (Z) max.

210 mm

Printing pad features

Heatable

Printing height (Z)

200 mm - 350 mm

Extruder type

Dual

Suitable for filament Ø

2.85 mm

Nozzle Ø

0.4 mm

Printed layer thickness (min.)

0.05 mm

Printed layer thickness (max.)

0.5 mm

SD card slot

Yes

Interfaces

USB

SD

Factory colour

Anthracite

Width

465 mm

Height

440 mm

Depth

680 mm

Weight

15 kg

Power consumption (max.)

240 W

Dim

(W x H x D) 465 x 440 x 680 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 097576 BCN3D Sigma R17 3D printer

Description

The BCN3D Sigma is a professional 3D printer. It enables you to convert thoughts into high-resolution 3D objects. Be independent dual extrusion system (IDEX) raises the previous restrictions on the geometric design completely and also offers you the possibility to print with water soluble support material. In addition, the Sigma capable of zweifarbigzu press or different build materials to process.

This text is machine translated.

System requirements

  • Windows/Mac/Linux.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.