• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Be Cool BC01AIRSTPFE Window seal 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 14 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door seal HOTAIRSTOP-WI

  • Suitable for current measurement up to max. 400 cm
  • Simple and quick to install
  • Durable, water-repellent material

Technical specifications

Product type

Window seal

Content

1 pc(s)

Factory colour

White

Weight

230 g

Compatible with (details)

Fits all common window constructions, whose total orbit does not exceed 400 cm.

Documents & Downloads

Datasheet

Datasheet 2472586 Be Cool BC01AIRSTPFE Window seal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2472586 Be Cool BC01AIRSTPFE Window seal 1 pc(s)

Description

Features

  • Open or close the window at any time without disassembly
  • washable at max. 40 °C.
  • can also be used for exhaust air dryers

Scope of delivery

  • Hot Air Stop (BC01AIRSTPFE)
  • Hook-and-loop fastener

More interesting products

(*All information is plus legal VAT)