• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Be Cool Portable EEC heating/cooling (range): A+ (A+++ - D)/A (A+++ - D) 125 m³ Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 15 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air conditioner 14,000 BTU with WiFi with heating function BC14K2601SGWH

  • Cooling: 14,000 BTU; heating: 12,000 BTU; up to 125 m³ max.; WiFi control; remote control; color: Grey

Technical specifications

Product type

Portable

Operating voltage

230 V

Suitable for rooms up to

125 m³

Cooling power

14.000 BTU/h

Heating power

14.000 BTU/h

Air flow rate

465 m³/h

Features

Incl. exhaust air jack

Incl. remote control

Incl. heater

incl. Wi-Fi

LED display

App-controlled

Dehumidifier function

Fan function

Timer

Factory colour

Grey

Heating power (W / BTU/h)

3520 W (14.000 BTU/h)

A (A+++ - D)

COP energy efficiency class (heating)

A+ (A+++ - D)

Energy efficiency (fridges and freezers)

A (A+++ - D)

SCOP energy efficiency rating (heating, cold season)

A+ (A+++ - D)

SCOP energy efficiency class (heating, average)

A+ (A+++ - D)

SCOP energy efficiency rating (heating, warm season)

A+ (A+++ - D)

Noise emission

65 dB

Heating power

3520 W

Coolant type

R290

GWP (kg CO2 eq.)

3

Documents & Downloads

Datasheet

Datasheet 3728750 Be Cool Portable EEC heating/cooling (range): A+ (A+++ - D)/A (A+++ - D) 125 m³ Grey

User & Safety Instructions

User & Safety Instructions 3728750 Be Cool Portable EEC heating/cooling (range): A+ (A+++ - D)/A (A+++ - D) 125 m³ Grey

Description

4 in 1: Cooling, heating, dehumidifying and ventilating

Enjoy the ideal indoor climate at any time of the year with our advanced mobile air-conditioner that not only provides for pleasant cooling, but also efficiently heats your rooms in winter.

Functional overview:
24 hrs Timer, remote control, three fan speeds, automatic evaporation system (improved efficiency and 100% evaporation under 90% humidity), handles and castors

This text is machine translated.

Features

  • Cooling/heating power (BTU): 14,000 BTU/12,000 BTU
  • Cooling/heating power 4100 watts / 3520 watts
  • Application area (non-binding): For rooms up to max. 125m³ or max. 48m²
  • 3 fan speeds
  • EER/COP:2.61/2.65
  • EU energy efficiency rating (cooling/heating): A.
  • Air circulation: 465 m³/h
  • Noise level (sound power): 65 dB(A) max.
  • WIFI - Amazon Alexa & Google assistant
  • Power consumption (cooling/heating): 1570 watts / 1180 watts
  • Power supply 220-240 V/50 Hz
  • Colour: grey

Scope of delivery

  • Air conditioner
  • Remote control incl. batteries
  • Exhaust hose: 150 cm long, 15 cm diameter
  • Window strip with hose adapter
  • Rejuvenating adapter
  • User manual

Hints

CAUTION: To avoid any damage to the air conditioning system, please note that your air conditioning unit must be in an upright rest position for 24 hours before first use!

What kind of Monoblock Climate Control are you looking for?

More interesting products

(*All information is plus legal VAT)