• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Be Cool Portable EEC heating/cooling (range): A++ (A+++ - D)/A+ (A+++ - D) 42 m²

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 15 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super Silent 12,000 BTU energy-saving air conditioner with heating function and Wifi BCSINV12KSGW

  • 4in1: Cooling, heating, dehumidification, ventilation; cooling with inverter technology: 12,000 BTU (3520 Watt); quiet (53dB) and energy saving (A+); heating: 10,000 BTU (3520 Watt); up to 105 m³ max.; WiFi control; remote control; color: Grey

Technical specifications

Product type

Portable

Operating voltage

230 V

Suitable for rooms up to

42 m²

Heating power

10.000 BTU/h

Air flow rate

440 m³/h

Heating power (W / BTU/h)

10.000 BTU/h

A+ (A+++ - D)

COP energy efficiency class (heating)

A++ (A+++ - D)

Energy efficiency (fridges and freezers)

A+ (A+++ - D)

SCOP energy efficiency rating (heating, cold season)

A+ (A+++ - D)

SCOP energy efficiency class (heating, average)

A+ (A+++ - D)

SCOP energy efficiency rating (heating, warm season)

A+ (A+++ - D)

Coolant type

R290

GWP (kg CO2 eq.)

3

Documents & Downloads

Datasheet

Datasheet 3728798 Be Cool Portable EEC heating/cooling (range): A++ (A+++ - D)/A+ (A+++ - D) 42 m²

User & Safety Instructions

User & Safety Instructions 3728798 Be Cool Portable EEC heating/cooling (range): A++ (A+++ - D)/A+ (A+++ - D) 42 m²

Description

This 4in1 inverter air conditioning system can cool, heat, dehumidify and ventilate and operates according to an advanced inverter principle.

Unlike traditional ON/OFF devices, the turning speed of the compressor automatically adjusts to the difference between the set and the actual room temperature. The greater the difference, the faster the compressor runs; the smaller the difference, the slower.

This intelligent control ensures that the inverter air conditioning reaches the desired temperature much faster, at the same time reduces power consumption by up to 20-30% and operates more quietly. Thanks to the Super Silent inverter motor the noise level is only 53 dB(A) so that the device works comfortably in living rooms and sleeping areas.

The air conditioning system also impresses with its simple operation and versatile applications in different room sizes up to 105m³.

With its high energy efficiency, quick temperature compensation and silent operation, the inverter air conditioning system is a worthwhile investment for long-term comfort.

Functional overview:
24 hrs Timer, remote control, energy saving Auto mode, three fan speeds automatic evaporation system (improved efficiency and 100% evaporation under 90% humidity), handles and castors

This text is machine translated.

Features

  • Cooling/heating power (BTU): 12,000 BTU/10,000 BTU
  • 3520 watt cooling power
  • Heating power 3520 watt
  • Application area (non-binding): For rooms up to max. 105m³ or max. 42m²
  • EER: 3.1
  • COP 3.1
  • EU energy efficiency class: A+
  • Air circulation: 440m³/h
  • Noise level (acoustic power): 53 dB(A)
  • Power consumption (cooling/heating): 1135 watts / 945 watts
  • Power supply 220-240 V/50 Hz
  • Colour: grey

Scope of delivery

  • Air conditioner
  • Remote control incl. batteries
  • Exhaust hose: 150 cm long, 15 cm diameter
  • Window strip with hose adapter
  • Rejuvenating adapter
  • User manual

Hints

CAUTION: To avoid any damage to the air conditioning system, please note that your air conditioning unit must be in an upright rest position for 24 hours before first use!

What kind of Monoblock Climate Control are you looking for?

More interesting products

(*All information is plus legal VAT)