• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

beafon felixx Magnetic UltraSlim Power bank 5000 mAh Magsafe LiPo USB C® Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

beafon felixx Magnetic UltraSlim Power bank

  • Ultra-slim 5.000 mAh power bank with magnetic MagSafe compatibility for convenient charging while traveling
  • USB-C Power delivery with up to 20 watt enables fast and efficient charging of compatible devices
  • Supports wireless Qi charging for magnetic-facing smart phones and other compatible devices
  • Includes USB-C quick charging cable and metal ring for use with a wide range of smartphones
  • Compatible with the iPhone 12 series as well as all subsequent iPhone generations with MagSafe support

Technical specifications

Product type

Power bank

Capacity (mAh, Ah)

5000 mAh

Technology

LiPo

Connector

USB C®

Factory colour

Grey

Wireless charging

Yes

Charging method

Magsafe

Connector type

USB-C® 1x

Documents & Downloads

Datasheet

Datasheet 3858536 beafon felixx Magnetic UltraSlim Power bank 5000 mAh Magsafe LiPo USB C® Grey

Security datasheet

Security datasheet 3858536 beafon felixx Magnetic UltraSlim Power bank 5000 mAh Magsafe LiPo USB C® Grey

Description

Wireless Charge for iPhone (MagSafe compatible), Smartphones (QI compatible) – Ultra-flat, can remain on your iPhone! The magnetic holder function is compatible with iPhone 12/13/14/15/16/17 Plus/Air/Pro/Max/Mini series. MagSafe mobile phone cases are supported. All other smartphones can be charged with QI Wireless Charge. Includes metal ring for all smartphones. The capacity of 5000mA offers adequate power supply to your devices in every situation. The glass surface lends an extraordinary design to the power bank.

This text is machine translated.

Scope of delivery

  • Felixx Magnetic UltraSlim power bank
  • 30 cm USB type-C cable
  • Ring adapter
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.