• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beats Case iPhone 17 Pro Max Felsblau MagSafe compatibility MGJG4LL/A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Beats Case Case

  • Robust double-shot design
  • Robust Hardshell back side
  • Shock-absorbing side walls
  • Soft microfiber lining
  • Matt finish
  • Compatible with MagSafe and camera control

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Felsblau

Material

RPVC

Features

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474933 Beats Case iPhone 17 Pro Max Felsblau MagSafe compatibility MGJG4LL/A

Description

The Beats Kickstand case protects your iPhone from scratches and falls.

The Beats iPhone 17 Case with MagSafe and camera control has gone through thousands of hours of testing in the design and manufacturing process. It is available in four sizes, each of which is precisely tuned to the shape and buttons of the iPhone 17.

The back side made of polycarbonate is supplemented by flexible side walls to offer optimum protection against shocks. The case is thin, light and handy. The matt outer surface resists scratches, stains and fingerprints, while the inner lining is made of soft microfiber material for less wear and scratches.

This case works seamlessly with camera control. A conductive layer on the case detects your finger's movements for camera control.

Each case size is MagSafe-compatible and contains built-in magnets, which adapt perfectly to your iPhone 17, in order to attach it easily and charge it wirelessly. The bottom of the case is open for easy stroke movements.

The Beats iPhone 17 Case with MagSafe and camera control is made from recycled materials and is available in four elegant color variants, which are complemented by color accents on the inner side (1).

This text is machine translated.

Scope of delivery

  • Beats iPhone 17 Pro Max Case with MagSafe and camera control

Hints

(1) The packaging consists of 100 % natural fibers. The wood fibers are 100% recycled or come from sustainable sources.