User & Safety Instructions 3474932 Beats Case iPhone 17 Pro Max Pebble pink MagSafe compatibility MGJF4LL/A
Description
The Beats Kickstand case protects your iPhone from scratches and falls.
The Beats iPhone 17 Case with MagSafe and camera control has gone through thousands of hours of testing in the design and manufacturing process. It is available in four sizes, each of which is precisely tuned to the shape and buttons of the iPhone 17.
The back side made of polycarbonate is supplemented by flexible side walls to offer optimum protection against shocks. The case is thin, light and handy. The matt outer surface resists scratches, stains and fingerprints, while the inner lining is made of soft microfiber material for less wear and scratches.
This case works seamlessly with camera control. A conductive layer on the case detects your finger's movements for camera control.
Each case size is MagSafe-compatible and contains built-in magnets, which adapt perfectly to your iPhone 17, in order to attach it easily and charge it wirelessly. The bottom of the case is open for easy stroke movements.
The Beats iPhone 17 Case with MagSafe and camera control is made from recycled materials and is available in four elegant color variants, which are complemented by color accents on the inner side (1).
This text is machine translated.
Scope of delivery
Beats iPhone 17 Pro Max Case with MagSafe and camera control
Hints
(1) The packaging consists of 100 % natural fibers. The wood fibers are 100% recycled or come from sustainable sources.
Description
The Beats Kickstand case protects your iPhone from scratches and falls.
The Beats iPhone 17 Case with MagSafe and camera control has gone through thousands of hours of testing in the design and manufacturing process. It is available in four sizes, each of which is precisely tuned to the shape and buttons of the iPhone 17.
The back side made of polycarbonate is supplemented by flexible side walls to offer optimum protection against shocks. The case is thin, light and handy. The matt outer surface resists scratches, stains and fingerprints, while the inner lining is made of soft microfiber material for less wear and scratches.
This case works seamlessly with camera control. A conductive layer on the case detects your finger's movements for camera control.
Each case size is MagSafe-compatible and contains built-in magnets, which adapt perfectly to your iPhone 17, in order to attach it easily and charge it wirelessly. The bottom of the case is open for easy stroke movements.
The Beats iPhone 17 Case with MagSafe and camera control is made from recycled materials and is available in four elegant color variants, which are complemented by color accents on the inner side (1).
This text is machine translated.
Scope of delivery
Beats iPhone 17 Pro Max Case with MagSafe and camera control
Hints
(1) The packaging consists of 100 % natural fibers. The wood fibers are 100% recycled or come from sustainable sources.
What kind of Mobile Phone Sleeves are you looking for?