• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bed Suitable for (3D printer): XYZprinting da Vinci 1.0A, XYZprinting da Vinci 1.0 AiO, XYZprinting da Vinci 1.1 Print b

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Type

Bed

Product type

Heated bed

Suitable for

XYZprinting da Vinci 1.0A

XYZprinting da Vinci 1.0 AiO

XYZprinting da Vinci 1.1

Width

200 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528437 Bed Suitable for (3D printer): XYZprinting da Vinci 1.0A, XYZprinting da Vinci 1.0 AiO, XYZprinting da Vinci 1.1 Print b

Description

Replacement for XYZ printing da Vinci Series:

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)