High impact strength and excellent heat shape resistance up to 96 °C.
Resistant to chemicals, oils, grease and solvents
Durable and dimensionally stable even under continuous load
Simple finishing by grinding, painting or acetone-smoothing
Compatible with open 3D printing systems such as Bambu Lab, Ultimaker and Prusa
Technical specifications
Product type
Filament
Filament material
ABS plastic
Filament Ø
2.85 mm
Filament colour
Black
Weight
750 g
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644409 BEDROCK 3D ABS-0108b075 ABS Black 2.85 mm 750 g Filament ABS plastic 2.85 mm 750 g Black 1 pc(s)
Description
DROCK 3D ABS - Robustness and durability for functional applications High-performance filament for technical components.
DROCK 3D ABS (Acrylonitrile butadiene styrene) is a high-performance technical filament that is just as impressive in professional 3D printing environments as in ambitious makers. It combines excellent impact resistance, high heat resistance and chemical stability – Ideal for mechanically stressed components, functional prototypes, housings and assembly equipment. With a heat shape resistance of up to 96 °C and an excellent dimensional stability, each pressure part remains reliably stable even under load.
Beddrom 3D: The brand behind the material BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.
Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.
Courage enough to start again. Ground-standing enough to deliver.
Resistant, durable and resilient The material is known for its high resistance to wear, chemicals and aging. THE perfect choice for functional components that remain in use over long periods of time - for example in technical devices, manufacturing facilities or test setups. Thanks to its robust material structure, printed parts retain their shape and function even in demanding environments.
Compatible with open 3D printing systems MOCK 3D ABS is compatible with a wide range of FFF printers, including Bambu Lab, Ultimaker and Prusa systems. Optimised print profiles ensure stable extrusion, clean surfaces and reproducible results. For optimal adhesion and minimal warping, the hot bed (90 - 110 °C) and the heated kit are either closed or tempered.
Simple post-processing The material can be processed further after printing - whether by grinding, painting or chemical smoothing with acetone. This gives rise to smooth, dense surfaces with a professional finish – Ideal for visible components or serial functional models.
Material highlights High impact strength and resistance to wear Stable at temperatures up to 96 °C. Chemically resistant to oils, fats and solvents Long-life and dimensionally stable at continuous load Ideal for functional prototypes and end parts Supports post-processing by grinding, painting or acetone-smoothing Typical applications Functional prototypes and technical components Mechanically stressed components Devices and brackets Housing, covers and connectors Test teaching and assembly help Components in the chemical environment
This text is machine translated.
Description
DROCK 3D ABS - Robustness and durability for functional applications High-performance filament for technical components.
DROCK 3D ABS (Acrylonitrile butadiene styrene) is a high-performance technical filament that is just as impressive in professional 3D printing environments as in ambitious makers. It combines excellent impact resistance, high heat resistance and chemical stability – Ideal for mechanically stressed components, functional prototypes, housings and assembly equipment. With a heat shape resistance of up to 96 °C and an excellent dimensional stability, each pressure part remains reliably stable even under load.
Beddrom 3D: The brand behind the material BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.
Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.
Courage enough to start again. Ground-standing enough to deliver.
Resistant, durable and resilient The material is known for its high resistance to wear, chemicals and aging. THE perfect choice for functional components that remain in use over long periods of time - for example in technical devices, manufacturing facilities or test setups. Thanks to its robust material structure, printed parts retain their shape and function even in demanding environments.
Compatible with open 3D printing systems MOCK 3D ABS is compatible with a wide range of FFF printers, including Bambu Lab, Ultimaker and Prusa systems. Optimised print profiles ensure stable extrusion, clean surfaces and reproducible results. For optimal adhesion and minimal warping, the hot bed (90 - 110 °C) and the heated kit are either closed or tempered.
Simple post-processing The material can be processed further after printing - whether by grinding, painting or chemical smoothing with acetone. This gives rise to smooth, dense surfaces with a professional finish – Ideal for visible components or serial functional models.
Material highlights High impact strength and resistance to wear Stable at temperatures up to 96 °C. Chemically resistant to oils, fats and solvents Long-life and dimensionally stable at continuous load Ideal for functional prototypes and end parts Supports post-processing by grinding, painting or acetone-smoothing Typical applications Functional prototypes and technical components Mechanically stressed components Devices and brackets Housing, covers and connectors Test teaching and assembly help Components in the chemical environment
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?