• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D ABSF-0201a075 ABS Fusion+ Natural 1.75 mm 750 g Filament ABS plastic 1.75 mm 750 g Ecru 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 51.99)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Dorder 3D ABS Fusion+ Natural 1.75 mm 750 g

  • Special features:
  • Very simple printability with high dimensional stability
  • Excellent bed adhesion and significantly reduced warping
  • Compatible with water-soluble support material for complex geometries
  • Highly heat dimensional stability for applications at increased temperature
  • Stable processes even for large-volume components and long printing times
  • Also available as a large coil for uninterrupted production runs

Technical specifications

Product type

Filament

Filament material

ABS plastic

Filament Ø

1.75 mm

Filament colour

Ecru

Weight

750 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644591 BEDROCK 3D ABSF-0201a075 ABS Fusion+ Natural 1.75 mm 750 g Filament ABS plastic 1.75 mm 750 g Ecru 1 pc(s)

Description

DISCOCK 3D ABS Fusion+ - Technical performance without compromises
Advanced ABS for maximum process safety.

BEDROCK 3D ABS Fusion+ was developed especially in order to eliminate the typical weaknesses of classic ABS filament. Thanks to optimized flow properties and improved dimensional stability, professional quality components can be produced reliably and reproducible - without warping, cracking or adhesion problems. The material is impressive due to its high temperature resistance and mechanical robustness, Ideal for devices, automotive components and functional prototypes.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Excellent adhesion and minimum warping
The improved surface adhesion of DROCK 3D ABS Fusion+ provides for a stable printing base, even with large-volume objects. The controlled shrinkage maintains dimensional stability even with long printing times - incorrect printing and reworking are significantly reduced. This significantly increases productivity and process reliability, especially for large technical components.

Compatible with water soluble support material
A further advantage: BEDROCK 3D ABS Fusion+ sticks reliably to water-soluble support material. This allows complex geometries to be realized with cavities, overhangs or internal structures - without complex post-processing or chemicals. After printing, it is sufficient to dissolve in water to remove the support material without leaving any residue.

Large rollers for continuous production runs
The filament is also available on large coils - Ideal for industrial applications or series production, where long print jobs are required without changing coils. This helps to minimize downtime and make processes more efficient.

Material highlights
Very simple printability with high dimensional stability
Adheres directly to heated glass or printing bed surfaces
Low warping - Ideal for large-volume components
High heat distortion
Compatible with water soluble support material
Also available as a large coil for long-term printing

Typical applications
Devices and production aids
Functional prototypes
Automotive and mechanical components
Housing and technical covers
Applications with increased thermal stress (e.g., warm water environment)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)