Very simple printability with high dimensional stability
Excellent bed adhesion and significantly reduced warping
Compatible with water-soluble support material for complex geometries
Highly heat dimensional stability for applications at increased temperature
Stable processes even for large-volume components and long printing times
Also available as a large coil for uninterrupted production runs
Technical specifications
Product type
Filament
Filament material
ABS plastic
Filament Ø
2.85 mm
Filament colour
Grey
Weight
750 g
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644596 BEDROCK 3D ABSF-0223b075 ABS Fusion+ Grey 2.85 mm 750 g Filament ABS plastic 2.85 mm 750 g Grey 1 pc(s)
Description
DISCOCK 3D ABS Fusion+ - Technical performance without compromises Advanced ABS for maximum process safety.
BEDROCK 3D ABS Fusion+ was developed especially in order to eliminate the typical weaknesses of classic ABS filament. Thanks to optimized flow properties and improved dimensional stability, professional quality components can be produced reliably and reproducible - without warping, cracking or adhesion problems. The material is impressive due to its high temperature resistance and mechanical robustness, Ideal for devices, automotive components and functional prototypes.
Beddrom 3D: The brand behind the material BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.
Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.
Courage enough to start again. Ground-standing enough to deliver.
Excellent adhesion and minimum warping The improved surface adhesion of DROCK 3D ABS Fusion+ provides for a stable printing base, even with large-volume objects. The controlled shrinkage maintains dimensional stability even with long printing times - incorrect printing and reworking are significantly reduced. This significantly increases productivity and process reliability, especially for large technical components.
Compatible with water soluble support material A further advantage: BEDROCK 3D ABS Fusion+ sticks reliably to water-soluble support material. This allows complex geometries to be realized with cavities, overhangs or internal structures - without complex post-processing or chemicals. After printing, it is sufficient to dissolve in water to remove the support material without leaving any residue.
Large rollers for continuous production runs The filament is also available on large coils - Ideal for industrial applications or series production, where long print jobs are required without changing coils. This helps to minimize downtime and make processes more efficient.
Material highlights Very simple printability with high dimensional stability Adheres directly to heated glass or printing bed surfaces Low warping - Ideal for large-volume components High heat distortion Compatible with water soluble support material Also available as a large coil for long-term printing
Typical applications Devices and production aids Functional prototypes Automotive and mechanical components Housing and technical covers Applications with increased thermal stress (e.g., warm water environment)
This text is machine translated.
Description
DISCOCK 3D ABS Fusion+ - Technical performance without compromises Advanced ABS for maximum process safety.
BEDROCK 3D ABS Fusion+ was developed especially in order to eliminate the typical weaknesses of classic ABS filament. Thanks to optimized flow properties and improved dimensional stability, professional quality components can be produced reliably and reproducible - without warping, cracking or adhesion problems. The material is impressive due to its high temperature resistance and mechanical robustness, Ideal for devices, automotive components and functional prototypes.
Beddrom 3D: The brand behind the material BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.
Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.
Courage enough to start again. Ground-standing enough to deliver.
Excellent adhesion and minimum warping The improved surface adhesion of DROCK 3D ABS Fusion+ provides for a stable printing base, even with large-volume objects. The controlled shrinkage maintains dimensional stability even with long printing times - incorrect printing and reworking are significantly reduced. This significantly increases productivity and process reliability, especially for large technical components.
Compatible with water soluble support material A further advantage: BEDROCK 3D ABS Fusion+ sticks reliably to water-soluble support material. This allows complex geometries to be realized with cavities, overhangs or internal structures - without complex post-processing or chemicals. After printing, it is sufficient to dissolve in water to remove the support material without leaving any residue.
Large rollers for continuous production runs The filament is also available on large coils - Ideal for industrial applications or series production, where long print jobs are required without changing coils. This helps to minimize downtime and make processes more efficient.
Material highlights Very simple printability with high dimensional stability Adheres directly to heated glass or printing bed surfaces Low warping - Ideal for large-volume components High heat distortion Compatible with water soluble support material Also available as a large coil for long-term printing
Typical applications Devices and production aids Functional prototypes Automotive and mechanical components Housing and technical covers Applications with increased thermal stress (e.g., warm water environment)
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?