• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D BVOH-3021b035 BVOH 2.85 mm 350 g Filament BVOH 2.85 mm 350 g Ecru 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 188.54)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bedroom 3D BVOH 2.85 mm 350 g

  • Special features:
  • Dissolves completely and without residues in water
  • Resolution up to 2x faster than conventional PVA
  • High print stability for long jobs and clean separating layers
  • Universal compatibility with PLA, PETG, ABS, ASA, PA and CF materials (system-dependent)
  • Ideal for multi-material and Dual extruder prints
  • Chemical-free reprocessing - water bath is sufficient
  • Allows precise supports for complex geometries and hollow structures

Technical specifications

Product type

Filament

Filament material

BVOH

Filament Ø

2.85 mm

Filament colour

Ecru

Weight

350 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644539 BEDROCK 3D BVOH-3021b035 BVOH 2.85 mm 350 g Filament BVOH 2.85 mm 350 g Ecru 1 pc(s)

Description

DISCOCK 3D BVOH - Water-soluble support material for complex geometries
Precise support structures for demanding 3D printing projects.

DROCK 3D BVOH (Butenediol Vinyl Alcohol Copolymer) is the ideal support material for highly complex components with overhangs, cavities and filigree structures. It dissolves completely and without residues in water - completely without chemicals or manual post-processing. This allows even complicated geometries to be achieved accurately and cleanly.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Efficient solubility and high pressure stability
As compared to conventional PVA, DROCK 3D BVOH dissolves up to twice as quickly - WAS significantly reduces the wrap-up time. At the same time, the material remains stable during printing and ensures a reliable support function - even during long or several hours of printing. This ensures clean surfaces and prevents damage to sensitive structures when removing the supports.

Universal compatibility with common materials
THE DROCK 3D BVOH is compatible with a wide range of technical and standard filaments, including PLA, PETG, ABS, ASA, PA and CF-reinforced materials (depending on the system). This makes it ideal for multi-material prints, in which support structures and functional parts are produced simultaneously. A detailed compatibility overview is available in the download area

For precise, functional and professional applications
Thanks to high resolution and clean separating layer, BVOH Ideal is suitable for functional prototypes, design models or assemblies with complex interior structures. After printing, a water bath is sufficient - the support dissolves completely and leaves a perfectly clean component.

Material highlights
Water soluble - easy removal of the support structures
Dissolves up to 2× faster than conventional PVA
Compatible with a variety of printing materials
Ideal for multi-material and Dual extruder systems
Leaves smooth surfaces without residues
Chemical-free reprocessing

Typical applications
Components with overhangs and cavities
Complex geometries with hard-to-reach areas
Multi-material printing
Functional prototypes and technical models
Design and presentation objects

This text is machine translated.

More interesting products

(*All information is plus legal VAT)