• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D PC-4705b070 PC GF30 2.85 mm 700 g Filament PC 2.85 mm 700 g Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 157.13)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TDK 3D PC GF30 2.85 mm 700 g

  • Special features:
  • 30% fiber reinforcement for maximum rigidity and dimensional stability
  • Flame protection class V0 according to UL 94 ? Ideal for safety-relevant applications
  • UV resistant and suitable for indoor and outdoor use
  • High temperature resistance and low moisture absorption
  • Compatible with industrial requirements according to EN 45545-2 (railway standard)
  • Clean surface appearance and reliable layer adhesion for precise results

Technical specifications

Product type

Filament

Filament material

PC

Filament Ø

2.85 mm

Filament colour

Black

Weight

700 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644544 BEDROCK 3D PC-4705b070 PC GF30 2.85 mm 700 g Filament PC 2.85 mm 700 g Black 1 pc(s)

Description

DROCK 3D PC GF30 - High-performance polycarbonate with 30% glass fiber reinforcement
Industry-compatible performance for the highest demands.

Developed for professional users who need stable, resilient and flame-retardant components directly from a standard FFF 3D printer, the DPRK 3D PC GF30 is designed. The polycarbonate, reinforced with 30% glass fiber, offers exceptional rigidity, dimensional stability and thermal resistance, combined with tested flame protection and UV stability. This makes Ideal suitable for functional prototypes, vehicle components, housings and electrical applications where safety and precision are critical.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Technical precision for long-term applications
Combining high rigidity, low moisture absorption and stable heat form resistance, the DROCK 3D PC GF30 delivers excellent dimensional stability and surface quality. Even with demanding geometries, the pressure parts remain low-distortion and dimensionally stable - Ideal for functional prototypes, devices, test gauges and durable end components.

Material highlights
Flame protection V0 according UL 94 (with 1.5 mm and 3.0 mm)
UV-resistant for internal and external applications
Rail standard EN 45545-2 compliant
High rigidity and temperature resistance
Excellent dimensional stability
Very low moisture absorption
Reliable layer adhesion and clean surface appearance

Typical applications
Functional prototypes and end components
Electronics and device housing
Components in the automotive and railway sectors
Devices, test gauges and technical models
Teaching and training components
Design and presentation objects

This text is machine translated.

More interesting products

(*All information is plus legal VAT)