• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D PC-4718a075 PC/ABS FR Black 1.75 mm 750 g Filament PC-ABS 1.75 mm 750 g Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 111.99)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bedroom 3D PC/ABS FR Black 1.75 mm 750 g

  • Special features:
  • Combination of PC-strength and ABS-processing friendliness
  • High mechanical strength and temperature resistance
  • Good layer adhesion and clean surface quality
  • Simple and reliable printability even at high speeds
  • Electrically safe, dimensional and stable components for functional applications

Technical specifications

Product type

Filament

Filament material

PC-ABS

Filament Ø

1.75 mm

Filament colour

Black

Weight

750 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644611 BEDROCK 3D PC-4718a075 PC/ABS FR Black 1.75 mm 750 g Filament PC-ABS 1.75 mm 750 g Black 1 pc(s)

Description

DROCK 3D PC/ABS FR - Flame-retardant high-performance filament for safety-critical applications
Reliable performance for demanding technology projects.

DISCOCK 3D PC/ABS FR was developed for engineers and professional users, who need safe, resilient and standard-compliant components for industrial or electrical applications. The combination of polycarbonate (PC) and acrylonitrile-butadiene-styrene (ABS) combines the mechanical strength and heat resistance of PCs with the simple processing capability of ABS - Ideal for FDM/FFF 3D printing on professional systems.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Mechanical strength meets printing comfort
Despite its high technical performance, DROCK 3D PC/ABS FR can be printed easily and reliably. The optimized polymer mixture enables good layer adhesion, high printing speeds and clean surface quality - without compromises in stability or dimensional stability. This produces precise, functional components with excellent optics and constant performance.

For functional, safe and durable applications
This material is the first choice for components that need to be electrically safe, mechanically stable and temperature resistant - from Raspberry Pi enclosures to handheld housings, plug systems or automotive components.

Material highlights
High mechanical strength and temperature resistance
Excellent coat adhesion and smooth surfaces
High printing speeds with stable extrusion
Easy printability despite technical properties

Typical applications
Electronic housing and connectors
Components with fire protection requirements (e.g. Raspberry Pi enclosure, handheld devices, power supplies)
Components in the automotive and railway sector
Functional prototypes with safety requirements
Devices and mounting aids in industrial environments

This text is machine translated.

More interesting products

(*All information is plus legal VAT)