• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D PCF-0350b075 PET CF15 2.85 mm 750 g Filament PET CF15 (carbon) 2.85 mm 750 g Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 127.99)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Printing 3D PET CF15 2.85 mm 750 g

  • Special features:
  • 15% carbon fiber reinforcement for high rigidity and strength
  • Temperature-resistant up to 108 °C.
  • Very low moisture absorption and high dimensional stability
  • Excellent chemical resistance
  • Simple processing on open FFF systems
  • Compatible with water soluble support material (BVOH)
  • Excellent coat adhesion and even extrusion
  • Matt, professional surface quality

Technical specifications

Product type

Filament

Filament material

PET CF15 (carbon)

Filament Ø

2.85 mm

Filament colour

Black

Weight

750 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644614 BEDROCK 3D PCF-0350b075 PET CF15 2.85 mm 750 g Filament PET CF15 (carbon) 2.85 mm 750 g Black 1 pc(s)

Description

DICOND 3D PET CF15 - carbon-fiber reinforced PET for industrial precision
Industrial strength with simple processing.

BEDROOM 3D PET CF15 combines technical performance with high process reliability and can also be processed reliably on open FFF systems. Thanks to the 15% carbon fiber reinforcement, the material offers excellent rigidity, heat shape resistance up to 108°C and a remarkably low moisture absorption - Ideal for functional components, tool components and automotive applications.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Strong, dimensionally stable and reliable
The filament offers high dimensional stability and low water absorption, resulting in long-lasting and precise components with constant dimensional stability, even in damp or changing environments. DPRINT 3D PET CF15 is resistant to many chemicals and provides a clean, homogeneous print image with a matt, professional finish.

Industrial performance without compromises
With excellent coating adhesion, even extrusion and broad processing compatibility, PET CF15 is a reliable high-performance material for engineers who require robust, repeatable results. It combines industrial strength with the simple handling of a technically optimized PET filament.

Compatible with water soluble support material
For complex geometries or components with overhangs, MDROK 3D PET CF15 can be easily combined with BEDROCK 3D BVOH. The water-soluble support material enables precise, support-intensive structures without manual post-processing.

Material highlights
High rigidity and strength due to 15 % carbon fiber parts
Temperature-resistant up to 108 °C.
Very low moisture absorption
Excellent chemical resistance
Compatible with water-soluble support (BVOH)
Uniform extrusion and excellent coating adhesion
Matt, high-quality surface
Simple processing on open FFF systems

Typical applications
Functional prototypes and technical end components
Automotive components and housing parts
Tool construction, devices and production aids
For use in damp or chemically stressed environments
Precise components with high demands on stability and dimensional stability

This text is machine translated.

More interesting products

(*All information is plus legal VAT)