• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D Pet-0301b250 PET Natural 2.85 mm 2.500 g Filament PET 2.85 mm 2500 g Ecru 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 29.60)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mend 3D PET natural 2.85 mm 2,500 g

  • Special features:
  • Easy to print – processes itself as easily as PLA
  • High toughness, dimensional stability and dimensional stability
  • Watertight pressure parts with smooth, uniform surfaces
  • Low crystallization inclination for distortion-free results
  • Made from high-quality, EU-compliant PET granules
  • Sustainable, recyclable and low-odor printing

Technical specifications

Product type

Filament

Filament material

PET

Filament Ø

2.85 mm

Filament colour

Ecru

Weight

2500 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644618 BEDROCK 3D Pet-0301b250 PET Natural 2.85 mm 2.500 g Filament PET 2.85 mm 2500 g Ecru 1 pc(s)

Description

DROCK 3D PET - precision, stability and sustainability in one filament
Robust as technology filament, just like PLA.

DROCK 3D PET (Polyethylene terephthalate) combines the uncomplicated processing of PLA with the toughness and resistance of technical plastics. The material has a wide process window and can be processed in a stable manner on almost all FFF 3D printers. Thanks to low crystallization inclination it convinces with high dimensional stability, excellent layer adhesion and uniform surfaces - Ideal for functional components and design applications.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Versatile, precise and reliable
With its balanced combination of strength, temperature resistance and dimensional stability, DROCK 3D PET is suitable for a wide range of industrial and technical applications. It offers good heat dimensional resistance (see HDT in the technical data sheet) and is ideal for mechanically resilient components, devices and prototypes where dimensional accuracy is required.

For translucent applications - for example lamp covers or decorative objects - the natural transparent color variant makes possible a clean, uniform light scattering.

Sustainable and recyclable
DROCK 3D PET is made from high-quality, recyclable raw materials and enables waterproof, robust printing parts with long-lasting quality. The material is free of plasticizers, low-odor and produces clean print results even at high print speeds - a sustainable alternative for users who want to combine environmental awareness and technical reliability.

Material quality according to European standards
The filament is made from highly pure PET granules suitable for technical applications, which have been evaluated in accordance with European plastics regulations. It complies with the material requirements of Regulation (EC) No 1935/2004 and the LFGB, but is not certified as a lump sum for food contact or oral applications.

This careful selection of raw materials ensures consistently high quality and process reliability - especially in professional or industrial areas of application.

Material highlights
Easy to print, similar to PLA
High toughness and dimensional stability
Waterproof pressure parts are possible
Smooth surfaces and brilliant colors
Low crystallization and low-distortion results
Made from high-quality, EU-compliant PET granules
Fully recyclable

Typical applications
Function and design prototypes
Devices, brackets and technical components
Decorative or translucent applications
Household components and utility parts
Automotive and mechanical components

This text is machine translated.

More interesting products

(*All information is plus legal VAT)