• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D PR1-7502a450 PLA PRO1 Black 1.75 mm 4.500 g Filament PLA Pro 1.75 mm 4500 g Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 54.44)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Print 3D PLA PRO1 Black 1.75 mm 4,500 g

  • Special features:
  • Engineering grade PLA with combinable performance for speed, strength or detail quality
  • Print time reduction by up to 80% with constant dimensional stability
  • Mechanical strength above the level of ABS
  • Optimized flow and hardening properties for precise details and excellent layer adhesion
  • High process reliability on almost all FFF systems
  • Consistent quality across colors and production batches

Technical specifications

Product type

Filament

Filament material

PLA Pro

Filament Ø

1.75 mm

Filament colour

Black

Weight

4500 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644493 BEDROCK 3D PR1-7502a450 PLA PRO1 Black 1.75 mm 4.500 g Filament PLA Pro 1.75 mm 4500 g Black 1 pc(s)

Description

DROCK 3D PLA PRO1 - Engineering quality with speed, strength and precision
High-performance filament for professional users.

DROCK 3D PLA PRO1 was developed as an engineering-grade filament that combines the simple handling of PLA with the performance of technical plastics. It is Ideal for functional prototypes, devices, serial parts and print farms where reliability, efficiency and repeatability are critical. The material delivers consistently high-quality results - print for print.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Adaptable performance for every requirement
PLA PRO1 offers an exceptionally wide range of processes and applications: Print parameters can be used to prioritize maximum speed, highest strength or optimized surface quality - or balanced combination. This flexibility PLA PRO1 clearly stands out from conventional filaments and makes it the universal material for demanding printing tasks.

Optimised flow properties and excellent shift adhesion
The specially tuned material formulation ensures excellent layer adhesion and stable extrusion. The result is precise, homogeneous components with high mechanical integrity. Even complex geometries and overhangs can be printed reliably - in many cases without additional support structures. For extreme overhangs, DROCK 3D BVOH is recommended as water-soluble support material.

High productivity and consistent quality
Thanks to excellent process stability, PLA PRO1 is suitable for individual users as well as for industrial continuous use in print farms. The consistent material quality between colors and batches guarantees reproducible results over long production cycles. Large coil formats enable uninterrupted series or large print.

Material highlights
Printing time reduction by 30 - 80 % (depending on the object and system)
Mechanical strength above the level of ABS
Excellent layer adhesion and dimensional stability
Optimised flow and hardening properties for precise details
High process reliability on almost all FFF systems
Consistent quality between colors and production batches

Typical applications
Function prototypes and technical components
Devices and production aids (Jigs & Fixtures)
Series production and print farms
Drone and body components
Large-volume objects with a high dimensional stability

This text is machine translated.

More interesting products

(*All information is plus legal VAT)