User & Safety Instructions 3644494 BEDROCK 3D PR1-7502a850 PLA PRO1 Black 1.75 mm 8.500 g Filament PLA Pro 1.75 mm 8500 g Black 1 pc(s)
Description
DROCK 3D PLA PRO1 - Engineering quality with speed, strength and precision High-performance filament for professional users.
DROCK 3D PLA PRO1 was developed as an engineering-grade filament that combines the simple handling of PLA with the performance of technical plastics. It is Ideal for functional prototypes, devices, serial parts and print farms where reliability, efficiency and repeatability are critical. The material delivers consistently high-quality results - print for print.
Beddrom 3D: The brand behind the material BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.
Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.
Courage enough to start again. Ground-standing enough to deliver.
Adaptable performance for every requirement PLA PRO1 offers an exceptionally wide range of processes and applications: Print parameters can be used to prioritize maximum speed, highest strength or optimized surface quality - or balanced combination. This flexibility PLA PRO1 clearly stands out from conventional filaments and makes it the universal material for demanding printing tasks.
Optimised flow properties and excellent shift adhesion The specially tuned material formulation ensures excellent layer adhesion and stable extrusion. The result is precise, homogeneous components with high mechanical integrity. Even complex geometries and overhangs can be printed reliably - in many cases without additional support structures. For extreme overhangs, DROCK 3D BVOH is recommended as water-soluble support material.
High productivity and consistent quality Thanks to excellent process stability, PLA PRO1 is suitable for individual users as well as for industrial continuous use in print farms. The consistent material quality between colors and batches guarantees reproducible results over long production cycles. Large coil formats enable uninterrupted series or large print.
Material highlights Printing time reduction by 30 - 80 % (depending on the object and system) Mechanical strength above the level of ABS Excellent layer adhesion and dimensional stability Optimised flow and hardening properties for precise details High process reliability on almost all FFF systems Consistent quality between colors and production batches
Typical applications Function prototypes and technical components Devices and production aids (Jigs & Fixtures) Series production and print farms Drone and body components Large-volume objects with a high dimensional stability
This text is machine translated.
Description
DROCK 3D PLA PRO1 - Engineering quality with speed, strength and precision High-performance filament for professional users.
DROCK 3D PLA PRO1 was developed as an engineering-grade filament that combines the simple handling of PLA with the performance of technical plastics. It is Ideal for functional prototypes, devices, serial parts and print farms where reliability, efficiency and repeatability are critical. The material delivers consistently high-quality results - print for print.
Beddrom 3D: The brand behind the material BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.
Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.
Courage enough to start again. Ground-standing enough to deliver.
Adaptable performance for every requirement PLA PRO1 offers an exceptionally wide range of processes and applications: Print parameters can be used to prioritize maximum speed, highest strength or optimized surface quality - or balanced combination. This flexibility PLA PRO1 clearly stands out from conventional filaments and makes it the universal material for demanding printing tasks.
Optimised flow properties and excellent shift adhesion The specially tuned material formulation ensures excellent layer adhesion and stable extrusion. The result is precise, homogeneous components with high mechanical integrity. Even complex geometries and overhangs can be printed reliably - in many cases without additional support structures. For extreme overhangs, DROCK 3D BVOH is recommended as water-soluble support material.
High productivity and consistent quality Thanks to excellent process stability, PLA PRO1 is suitable for individual users as well as for industrial continuous use in print farms. The consistent material quality between colors and batches guarantees reproducible results over long production cycles. Large coil formats enable uninterrupted series or large print.
Material highlights Printing time reduction by 30 - 80 % (depending on the object and system) Mechanical strength above the level of ABS Excellent layer adhesion and dimensional stability Optimised flow and hardening properties for precise details High process reliability on almost all FFF systems Consistent quality between colors and production batches
Typical applications Function prototypes and technical components Devices and production aids (Jigs & Fixtures) Series production and print farms Drone and body components Large-volume objects with a high dimensional stability
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?