• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D rPET-0601a075 rPET Natural Blue 1.75 mm 750 g Filament rPET 1.75 mm 750 g Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 42.65)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filament

Filament material

rPET

Filament Ø

1.75 mm

Filament colour

Blue

Weight

750 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644557 BEDROCK 3D rPET-0601a075 rPET Natural Blue 1.75 mm 750 g Filament rPET 1.75 mm 750 g Blue 1 pc(s)

Description

DMEDPRK 3D rPET - Sustainable precision with technical performance
High quality, industrial quality recycling material.

BEDPRINT 3D rPET combines sustainability and technical performance in a professional 3D printing filament. Made from post-industrial, recycled PET material, it delivers excellent mechanical properties, high dimensional stability and an aesthetically translucent, blue-clear look - comparable to new PET, but significantly less resource-conserving.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Long-lasting, robust and reliable
Designed for environmentally conscious users without compromising on quality or functionality. DROCK 3D rPET offers a balanced combination of toughness, temperature resistance and dimensional stability - Ideal for functional prototypes, devices, housings and design objects.

Precision with optimal processability
With its large processing window and reduced crystallization inclination, rPET achieves precise, uniform results with excellent surface quality. The translucent appearance gives the components a special depth and makes the material Ideal for illuminated or visually demanding applications.

Quality raw materials according to European standards
BEDLAND 3D rPET is based on high-quality recycled granules that have been evaluated in accordance with European plastics regulations. It is manufactured from technically pure PET raw materials that were originally approved for food applications. However, the filament itself is not certified as a whole for contact with food or as FDA-compliant.

Material highlights
Sustainable alternative to PET - made from recycled material
Simple printability and high dimensional stability
Excellent mechanical properties
Temperature resistant and dimensionally stable
Translucent, light blue appearance - Ideal for design and lighting applications
Made of high-quality, EU-compliant raw materials
Recyclable and gentle use of resources

Typical applications
Design and art objects
Functional prototypes
Devices and production aids
Automotive components
Decorative or translucent applications with illumination

This text is machine translated.

More interesting products

(*All information is plus legal VAT)