• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D TPU-2101b075 TPU 85A Natural 2.85 mm 750 g Filament TPU 2.85 mm 750 g Ecru 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 63.99)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DHPC 3D TPU 85A natural 2.85 mm 750 g

  • Special features:
  • Shore hardness 85A - optimal balance between flexibility and durability
  • High abrasion, tear and tear resistance for long-lasting components
  • Excellent damping properties for shock and vibration absorption
  • Polyether-based - resistant against oils, fats, oxygen and ozone
  • Flexible even at low temperatures and changing environmental conditions
  • Stable processing on direct-drive and Bowden extruders

Technical specifications

Product type

Filament

Filament material

TPU

Filament Ø

2.85 mm

Filament colour

Ecru

Weight

750 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644556 BEDROCK 3D TPU-2101b075 TPU 85A Natural 2.85 mm 750 g Filament TPU 2.85 mm 750 g Ecru 1 pc(s)

Description

DROCK 3D TPU 85A - Flexible strength for demanding applications
Soft, durable and precise.

BEDROOM 3D TPU 85A offers an optimal balance between flexibility and durability. The filament was specially developed for applications in which elastic properties, wear resistance and long-term mechanical stability are crucial - Ideal for functional, flexible components in sport, leisure, automotive, industry, agriculture and construction.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Technical elasticity with constant performance
With a Shore hardness of 85A, TPU 85A provides a soft, rubber like haptics with a simultaneous high tear and abrasion resistance. Pressure parts retain their shape even during repeated deformation and offer excellent damping properties - perfect for components that are designed to absorb shocks or reduce vibration.

Industrial quality with safe processing
The polyether-based TPU-formulation guarantees high resistance to oils, fats, oxygen and ozone. The material remains flexible even at low temperatures and is suitable for technical applications under changing environmental conditions. The natural white color gives a clean, neutral appearance.

Precise printability and biocompatibility
TPU 85A can be processed in a stable manner on common FFF printing systems - on both direct-drive and Bowden extruders. It is biocompatible according to internal material testing, but not FDA compliant and not intended for permanent body contact or food applications.

Material highlights
High abrasion and wear resistance
Excellent flexibility even at low temperatures
High tensile strength and tear resistance
Excellent damping properties
Resistant to oils, fats, oxygen and ozone
Biocompatible Material Base (Not FDA Compliant)
Uniform extrusion and reproducible print quality

Typical applications
Functional, flexible components
Sports shoes, protectors and damping elements
Automotive and machine components
Industrial production aids and devices
Applications in agriculture and construction

This text is machine translated.

More interesting products

(*All information is plus legal VAT)